DRV5053EAEDBZTQ1

595-DRV5053EAEDBZTQ1
DRV5053EAEDBZTQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Quantities greater than 197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,998 € 4,99 €
0,894 € 8,94 €
0,847 € 42,35 €
0,768 € 76,80 €
Full Reel (Order in multiples of 250)
0,768 € 192,00 €
0,763 € 381,50 €
0,737 € 737,00 €
0,716 € 1.432,00 €
0,703 € 3.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments DRV5053EAEDBZRQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23 A 5 A 595-DRV5053EAEDBZTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Sensor
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5053
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.