DRV5053CAELPGQ1

Texas Instruments
595-DRV5053CAELPGQ1
DRV5053CAELPGQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053CAELPGMQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,766 € 3,83 €
0,712 € 7,12 €
0,60 € 30,00 €
0,557 € 55,70 €
0,47 € 235,00 €
0,437 € 437,00 €
0,405 € 810,00 €
0,39 € 1.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments DRV5053CAELPGMQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor A A 595-DRV5053CAELPGQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5053
AEC-Q100
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Analog
Output Voltage: 2 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99