DRV5032DUDMRR

Texas Instruments
595-DRV5032DUDMRR
DRV5032DUDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A A 595-DRV5032DUDMRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501
Can Dispatch Immediately
On Order:
3.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,265 € 1,33 €
0,232 € 2,32 €
0,221 € 11,05 €
0,21 € 21,00 €
0,185 € 92,50 €
0,175 € 175,00 €
0,164 € 328,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments DRV5032DUDMRT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 4-X2SON -40 to 85
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
2.3 uA
5 mA
- 3.9 mT to - 1.2 mT, 1.2 mT to 3.9 mT
- 3.5 mT to 0.9 mT, 0.9 mT to 3.5 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X2SON-4
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99

DRV5032 Hall Effect Switch Sensor

Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.