DRV5032AJLPG

Texas Instruments
595-DRV5032AJLPG
DRV5032AJLPG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A A 595-DRV5032AJLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.168

Stock:
4.168 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,347 € 1,74 €
0,322 € 3,22 €
0,272 € 13,60 €
0,252 € 25,20 €
0,213 € 106,50 €
0,197 € 197,00 €
0,183 € 366,00 €
0,175 € 875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,31 €
Min:
1

Similar Product

Texas Instruments DRV5032AJLPGM
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A A 595-DRV5032AJLPG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.3 uA, 2 mA
5 mA
4 mT to 9.5 mT
3 mT to 7.5 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
Through Hole
TO-92-3
DRV5032
Bulk
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Radial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5032 Hall Effect Switch Sensor

Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.