DRV5032AJDBZT

595-DRV5032AJDBZT
DRV5032AJDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ultra-Low Power 1.65V to 5.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.663

Stock:
19.663 Can Dispatch Immediately
Quantities greater than 19663 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,729 € 3,65 €
0,648 € 6,48 €
0,618 € 30,90 €
0,558 € 55,80 €
Full Reel (Order in multiples of 250)
0,558 € 139,50 €
0,523 € 261,50 €
0,50 € 500,00 €
0,49 € 980,00 €
0,469 € 2.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Texas Instruments DRV5032AJDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ultra-Low Power 1.65 V to 5.5V A 595-DRV A 595-DRV5032AJDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.3 uA
5 mA
4 mT to 9.5 mT
3 mT to 7.5 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.