DRV5023AJQDBZR

Texas Instruments
595-DRV5023AJQDBZR
DRV5023AJQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Dig Latch Ha ll Effect Sensor A A 595-DRV5023AJQDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.527

Stock:
3.527 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,439 € 2,20 €
0,397 € 3,97 €
0,356 € 17,80 €
0,333 € 33,30 €
0,281 € 140,50 €
0,261 € 261,00 €
0,243 € 486,00 €
Full Reel (Order in multiples of 3000)
0,232 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments DRV5023AJQDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
2.7 mA
30 mA
3 mT, 12 mT
1 mT, 5 mT
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5023
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99