DRV5021A1QDBZT

595-DRV5021A1QDBZT
DRV5021A1QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low voltage (up to 5.5V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.281

Stock:
1.281 Can Dispatch Immediately
Quantities greater than 1281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,886 € 4,43 €
0,753 € 7,53 €
0,702 € 35,10 €
0,573 € 57,30 €
Full Reel (Order in multiples of 250)
0,573 € 143,25 €
0,537 € 268,50 €
0,522 € 522,00 €
0,512 € 1.024,00 €
0,502 € 2.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,36 €
Min:
1

Similar Product

Texas Instruments DRV5021A1QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Low voltage (up to 5 .5V) high bandwidth A 595-DRV5021A1QDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
2.3 mA
20 mA
1.4 mT to 4.4 mT
0.4 mT to 3 mT
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.