DRV5015A1EDBZRQ1

Texas Instruments
595-DRV5015A1EDBZRQ1
DRV5015A1EDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high sen sitivity (±2-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.857

Stock:
4.857 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,365 € 1,83 €
0,322 € 3,22 €
0,305 € 15,25 €
0,291 € 29,10 €
0,261 € 130,50 €
0,249 € 249,00 €
0,23 € 460,00 €
Full Reel (Order in multiples of 3000)
0,221 € 663,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Latch
2.3 mA
20 mA
- 0.2 mT to 2 mT
- 2 mT to - 0.2 mT
2.5 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5015
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Output Type: Open Drain
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 0.7 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
With Switch: Without Switch
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99