DRV5013BCQLPGQ1

Texas Instruments
595-DRV5013BCQLPGQ1
DRV5013BCQLPGQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Auto Digital-Latch H all Effect Sensor A A 595-DRV5013BCQLPGMQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,491 € 2,46 €
0,457 € 4,57 €
0,385 € 19,25 €
0,358 € 35,80 €
0,31 € 155,00 €
0,263 € 263,00 €
0,261 € 522,00 €
0,256 € 1.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,51 €
Min:
1

Similar Product

Texas Instruments DRV5013BCQLPGMQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Auto Digital-Latch H all Effect Sensor A A 595-DRV5013BCQLPGQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
6 mT to 18 mT
- 18 mT to - 6 mT
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5013
AEC-Q100
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99