DRV5013BCELPGMQ1

Texas Instruments
595-DRV5013BCELPGMQ1
DRV5013BCELPGMQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Auto Digital-Latch H all Effect Sensor A A 595-DRV5013BCELPGQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3000)
0,256 € 768,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments DRV5013BCELPGQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Auto Digital-Latch H all Effect Sensor A A 595-DRV5013BCELPGMQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
6 mT to 18 mT
- 18 mT to - 6 mT
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5013
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99