DRV3256AEPAPRQ1

Texas Instruments
595-DRV3256AEPAPRQ1
DRV3256AEPAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Integrated 3-phase 4 8-V automotive Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,93 € 6,93 €
5,37 € 53,70 €
4,98 € 124,50 €
4,55 € 455,00 €
4,34 € 1.085,00 €
4,21 € 2.105,00 €
Full Reel (Order in multiples of 1000)
4,02 € 4.020,00 €
3,95 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
2.5 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3256
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV3256-Q1 Automotive Gate Driver Unit (GDU)

Texas Instruments DRV3256-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. These are designed to support high-power motor drive applications by providing a 2A peak source and 2.5A peak sink gate drive currents and 90V MOSFET transient overvoltage support. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control.