DRV134UA

Texas Instruments
595-DRV134UA
DRV134UA

Mfr.:

Description:
Audio Amplifiers Audio Balanced Line Drivers A 595-DRV134 A 595-DRV134UA/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,37 € 43,70 €
3,96 € 99,00 €
3,65 € 438,00 €
3,48 € 974,40 €
3,39 € 1.762,80 €
3,33 € 3.330,00 €
3,26 € 8.215,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,83 €
Min:
1

Similar Product

Texas Instruments DRV134UA/1K
Texas Instruments
Audio Amplifiers Audio Balanced Line Drivers A 595-DRV134 A 595-DRV134UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Other
0.001 %
SOIC-16
50 Ohms
4.5 V
18 V
- 55 C
+ 125 C
SMD/SMT
DRV134
Tube
3 dB Bandwidth: 1.5 MHz
Brand: Texas Instruments
Gain: 6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Output Current: 85 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Single
Type: Differential
Vos - Input Offset Voltage: 10 mV
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.