DRV110EVM

Texas Instruments
595-DRV110EVM
DRV110EVM

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for DRV110

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,25 € 84,25 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Current Mode PWM Controller
100 VAC to 240 VAC, 7 V to 48 V
DRV110, DRV120
DRV110
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DRV110A 14-pin TSSOP
For Use With: DRV110, DRV120
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8542399901
ECCN:
EAR99