DRV10970PWP

Texas Instruments
595-DRV10970PWP
DRV10970PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V nominal 3-A pe ak sensored sinusoid A 595-DRV10970PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,04 € 20,40 €
1,87 € 46,75 €
1,66 € 199,20 €
1,57 € 471,00 €
1,46 € 788,40 €
1,45 € 1.479,00 €
1,44 € 3.628,80 €
1,42 € 7.156,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1

Similar Product

Texas Instruments DRV10970PWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 12-V nominal 3-A pe ak sensored sinusoid A 595-DRV10970PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Output Voltage: - 1 V to 20 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10970
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
Unit Weight: 91,300 mg
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DRV10970 3-Phase Brushless DC Motor Driver

Texas Instruments DRV10970 3-Phase Brushless DC Motor Driver is an integrated BLDC motor driver for home appliance, cooling fans, and other general-purpose motor control applications. The embedded intelligence, small form factor, and simple pinout structure reduce the design complexity, board space, and system cost. The integrated protections improve the system robustness and reliability. The output stage of DRV10970 consists of three half-bridges with RDSON of 400mΩ (H + L). Each half-bridge is capable of driving up to 1A RMS and 1.5A peak output current. When the device enters sleep mode, it consumes typical 35µA of current.