DRV10964FFDSNR

Texas Instruments
595-DRV10964FFDSNR
DRV10964FFDSNR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5-V nominal 1.8-A p eak sensorless sinus A 595-DRV10964FFDSNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,835 € 20,88 €
0,74 € 74,00 €
0,696 € 174,00 €
0,669 € 334,50 €
0,661 € 661,00 €
Full Reel (Order in multiples of 3000)
0,607 € 1.821,00 €
0,595 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments DRV10964FFDSNT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 5-V nominal 1.8-A p eak sensorless sinus A 595-DRV10964FFDSNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
500 mA
6.5 mA
- 40 C
+ 125 C
SMD/SMT
SON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10964
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.1 V
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99