DRA829VMTGBALFRQ1

595-RA829VMTGBALFRQ1
DRA829VMTGBALFRQ1

Mfr.:

Description:
Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 8 DI DISC-BY-MFG-03/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
127,14 € 127,14 €
107,23 € 1.072,30 €
102,26 € 2.556,50 €
98,64 € 9.864,00 €
Full Reel (Order in multiples of 250)
93,65 € 23.412,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72, ARM Cortex R5F, C66x, C7x, Rogue 8XE GE8430
FCBGA-827
1.71 V to 1.89 V
DRA829V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 512 kB
Interface Type: I2C
Moisture Sensitive: Yes
Number of I/Os: 226 I/O
Number of Timers/Counters: 30 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992.C