DRA821U4TGBALMR

Texas Instruments
595-DRA821U4TGBALMR
DRA821U4TGBALMR

Mfr.:

Description:
Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
37,81 € 18.905,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72, ARM Cortex R5F
6 Core
64 bit
2 GHz
FCBGA-433
1.8 V
DRA821U
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 1 MB
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 141 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045