DPHY440SSRHREVM

Texas Instruments
595-DPHY440SSRHREVM
DPHY440SSRHREVM

Mfr.:

Description:
Interface Development Tools EVM TO EVALUATE SN65 DPHY440SSRHR DEVICE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Retimer
SN65DPHY440SSRHR
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DPHY retimer evalulation module with SAMTEC connectors
For Use With: SN65DPHY440SSRHR
Interface Type: I2C
Operating Supply Voltage: 5 V to 12 V
Product Type: Interface Development Tools
Series: DPHY440SSRHR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DPHY440SSRHREVM DPHY Re-Timer Evaluation Module

Texas Instruments DPHY440SSRHREVM DPHY Re-Timer Evaluation Module (EVM) is designed to evaluate SN65DPHY440SSRHR device. The SN65DPHY440SSRHR is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The evaluation module has two SAMTEC connectors which provide a means to route DSI or CSI-2 data and clock into and out of the DPHY440. The receiver equalization, transmitter voltage swing and pre-emphasis level is configurable through headers. Configuration can be done through an I2C interface.