DP83867ISRGZR

Texas Instruments
595-DP83867ISRGZR
DP83867ISRGZR

Mfr.:

Description:
Ethernet ICs 10/100/1000 ENET PHY A 595-DP83867ISRGZT A 595-DP83867ISRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-48
Ethernet Transceivers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, RGMII, SGMII
950 mV
3.45 V
- 40 C
+ 85 C
DP83867IS
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83867ERGZ-R-EVM, DP83867ERGZ-S-EVM, CONGA-3P-STDA4, DP8386X-ASPEED-EVM
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Current - Max: 137 mA
Unit Weight: 119,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83867 Gigabit Ethernet PHY

Texas Instruments DP83867 Gigabit Ethernet PHY is a robust, low power, fully featured Physical Layer transceiver with integrated PMD sublayers to support 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2. The DP83867 consumes only 565mW under full operating power. The DP83867 is designed for easy implementation of 10/100/1000 Mb/s Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 Standard Media Independent Interface (MII), the IEEE 802.3 Gigabit Media Independent Interface (GMII), or Reduced GMII (RGMII).
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.234
Expected 2/5/2027
5.000
Expected 2/8/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,80 € 6,80 €
5,26 € 52,60 €
4,88 € 122,00 €
4,36 € 436,00 €
4,14 € 1.035,00 €
4,07 € 4.070,00 €
Full Reel (Order in multiples of 2500)
3,81 € 9.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,78 €
Min:
1

Similar Product

Texas Instruments DP83867ISRGZT
Texas Instruments
Ethernet ICs 10/100/1000 ENET PHY A 595-DP83867ISRGZR A 595-DP83867ISRGZR