DP83848VYB/NOPB

Texas Instruments
926-DP83848VYB/NOPB
DP83848VYB/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER COMMERCIAL TE MP SGL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,71 € 22,71 €
18,24 € 182,40 €
18,08 € 452,00 €
17,09 € 1.709,00 €
16,54 € 4.135,00 €
15,77 € 7.885,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HLQFP-48
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 105 C
DP83848VYB
Tray
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PHYTER® 10/100 Ethernet Physical Layer Transceiver

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions.