DP83848QSQ/NOPB

Texas Instruments
595-DP83848QSQ/NOPB
DP83848QSQ/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER Extended Temp Sgl Port 10/100 Mb/ A 595-DP83848QSQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,02 € 40,20 €
3,72 € 93,00 €
3,38 € 338,00 €
3,23 € 807,50 €
Full Reel (Order in multiples of 1000)
3,11 € 3.110,00 €
2,92 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,14 €
Min:
1

Similar Product

Texas Instruments DP83848QSQE/NOPB
Texas Instruments
Ethernet ICs PHYTER Extended Temp Sgl Port 10/100 Mb/ A 595-DP83848QSQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-40
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 105 C
DP83848Q
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99