DP83848MPTBEP

Texas Instruments
595-DP83848MPTBEP
DP83848MPTBEP

Mfr.:

Description:
Ethernet ICs Enhanced Product PHY TER extreme tempera A 595-DP83848MPTBREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,84 € 59,84 €
49,60 € 496,00 €
47,04 € 1.176,00 €
44,24 € 4.424,00 €
43,58 € 10.895,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HLQFP-48
Ethernet PHYs
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 55 C
+ 125 C
DP83848
Tray
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Unit Weight: 72,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1