DP83848JSQ/NOPB

Texas Instruments
926-DP83848JSQ/NOPB
DP83848JSQ/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER COMMERCIAL TE MP SGL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-40
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
0 C
+ 70 C
DP83848J
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83848J-MAU-EK
Duplex: Full Duplex, Half Duplex
Height: 0.8 mm
Length: 6 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Width: 6 mm
Unit Weight: 660 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PHYTER® 10/100 Ethernet Physical Layer Transceiver

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions. 

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
4.250
Expected 11/19/2026
5.750
Expected 1/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,15 € 4,15 €
3,12 € 31,20 €
2,87 € 71,75 €
2,76 € 276,00 €
Full Reel (Order in multiples of 250)
2,34 € 585,00 €
2,29 € 2.290,00 €
2,24 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩