DP83848HSQ/NOPB

Texas Instruments
926-DP83848HSQ/NOPB
DP83848HSQ/NOPB

Mfr.:

Description:
Ethernet ICs Mini - Extreme Temp SGL 10/100 Eth Tncvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,80 € 26,80 €
21,69 € 216,90 €
20,42 € 510,50 €
19,01 € 1.901,00 €
Full Reel (Order in multiples of 250)
18,34 € 4.585,00 €
17,84 € 8.920,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-40
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 125 C
DP83848H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DP83848H-MAU-EK
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

DP83848H Mini Extreme Temp Transceiver

Texas Instruments DP83848H PHYTER® Mini Extreme Temp Single 10/100 Ethernet Transceiver addresses the high quality, high reliability, and small form factor required for rugged operation in space sensitive and thermally demanding environments. This TI device is ideally suited for industrial and motor control, building/factory automation, automotive and test equipment applications. DP83848H is designed from ground up for extreme temperature performance, with a thermally efficient package ensuring reliable operation over an operating range of -40ºC to 125ºC. This TI Ethernet transceiver is rigorously tested at both low temperature and high temperature extremes. This device offers performance beyond the IEEE specifications, with superior interoperability and industry leading performance. DP83848H offers Auto-MDIX to remove cabling complications, superior ESD protection of greater than 4KV HBM for greater reliability, and superior cable length operation (greater than 137m) to provide a high level of performance in all applications.
Learn More