DM368ZCEDZ

595-DM368ZCEDZ
DM368ZCEDZ

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 338-NFBG A 595-TMS320DM368ZCEDF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TMS320DM368ZCEDF
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM926EJ-S
1 Core
432 MHz
NFBGA-338
32 kB
16 kB
8 kB
1.35 V
TMS320DM368
TMS320
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 16 bit/32 bit
Data ROM Size: 16 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: I2C, PSI, UART, USB, Video
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Part # Aliases: TMS320DM368ZCEDF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2