DLPC3430CZVBR

Texas Instruments
595-DLPC3430CZVBR
DLPC3430CZVBR

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP2010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
10,66 € 31.980,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3430
Display Controllers
WVGA
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Frequency: 155 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Digital
Unit Weight: 80,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3430/35 DLP® Digital Controller

Texas Instruments DLPC3430/35 DLP® Digital Controller, part of the DLP2010 (0.2 WVGA) chipset, supports reliable operation of the DLP2010 digital micromirror device (DMD). The DLPC3430/35 controller provides a convenient, multi-functional interface between user electronics and the DMD. This enables small form factor and low power display applications. The DLPC343x from Texas Instruments is the display controller for the DLP2010 (.2 WVGA) DMD. DLPC343x is part of the chipset comprising DLPC343x controller, DLP2010 (.2 WVGA) DMD, and DLPA2000 PMIC/LED driver. All three components of the chipset must be used in conjunction with each other for reliable operation of the DLP2010 (.2 WVGA) DMD.