DLPC150ZEZ

Texas Instruments
595-DLPC150ZEZ
DLPC150ZEZ

Mfr.:

Description:
Display Drivers & Controllers Dig Contr DLP2010NIR DMD 201-NFBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 3.459,33 €
27,92 € 6.644,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC150
Digital Controllers
WVGA
- 30 C
+ 85 C
SMD/SMT
VFBGA-201
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DLPNIRNANOEVM
Moisture Sensitive: Yes
Operating Frequency: 24 MHz
Operating Supply Current: 13 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Unit Weight: 300,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.