DLPC1438ZEZ

Texas Instruments
595-DLPC1438ZEZ
DLPC1438ZEZ

Mfr.:

Description:
Display Drivers & Controllers DLP controller for D LP300S and DLP301S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,18 € 28,18 €
22,80 € 228,00 €
21,47 € 536,75 €
18,68 € 2.222,92 €
5.117 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC1438
UV Chipsets
DLP
- 30 C
+ 105 C
SMD/SMT
NFBGA-201
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 163 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 119
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Digital Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC1438 DLP® 3D Print Controller

Texas Instruments DLPC1438 DLP® 3D Print Controller supports reliable operation of the DLP300S and DLP301S digital micromirror devices (DMDs) for DLP 3D Printer applications. The Texas Instruments DLPC1438 controller provides a convenient interface between user electronics and the DMD to enable fast, high resolution, reliable DLP 3D printers.