DLPA1000YFFR

Texas Instruments
595-DLPA1000YFFR
DLPA1000YFFR

Mfr.:

Description:
Display Drivers & Controllers PMIC/LED Driver for DLP2000 (0.2 nHD) DM A 595-DLPA1000YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,45 € 7.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,23 €
Min:
1

Similar Product

Texas Instruments DLPA1000YFFT
Texas Instruments
Display Drivers & Controllers PMIC/LED Driver for DLP2000 (0.2 nHD) DM A 595-DLPA1000YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPA1000
Digital Micromirror Devices
DLP
- 30 C
+ 85 C
SMD/SMT
DSBGA-49
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 12 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.6 V
Tradename: DLP
Type: PMIC/RGB LED Driver
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPA1000 PMIC / RGB LED Driver

Texas Instruments DLPA1000 PMIC / RGB LED Driver is a dedicated driver for the DLP2000 Digital Micromirror Devices (DMD) when used with a DLPC2607 digital controller. The DLPA1000 comprises the chipset with the DLP2000 DMD and the DLPC2607 digital controller. For reliable operation of these chipsets, it is mandatory to use the DLPA1000.