DLP991UUVFLV

Texas Instruments
595-DLP991UUVFLV
DLP991UUVFLV

Mfr.:

Description:
Display Drivers & Controllers 0.99-inch high-speed 2176 x 4096 UV type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.670,53 € 152.046,36 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP991UUV
- 40 C
+ 90 C
SMD/SMT
LGA-321
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: DLPLCR99EVM
Operating Supply Current: 1.9 A
Pd - Power Dissipation: 3.71 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 12
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.85 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390060
ECCN:
EAR99