DLP9000XUVFLS

Texas Instruments
595-DLP9000XUVFLS
DLP9000XUVFLS

Mfr.:

Description:
Display Drivers & Controllers DLP 0.90 High Speed WQXGA UV Type A DMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.800,88 € 117.610,56 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP9000XUV
Light Controllers
WQXGA
SMD/SMT
CLGA-355
Brand: Texas Instruments
Operating Frequency: 480 MHz
Operating Supply Current: 3 A
Pd - Power Dissipation: 11.185 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 12
Subcategory: Driver ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.45 V
Tradename: DLP
Type: DMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.