DLP800REA0FYV

Texas Instruments
595-DLP800REA0FYV
DLP800REA0FYV

Mfr.:

Description:
Display Drivers & Controllers 0.80-inch WUXGA DLP digital micromirror

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,62 € 29.360,10 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP800RE
Digital Micromirror Devices
WUXGA
0 C
+ 70 C
SMD/SMT
CPGA-350
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 120 Hz
Operating Supply Current: 40 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 21
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99