DLP781NEA0FYU

Texas Instruments
595-DLP781NEA0FYU
DLP781NEA0FYU

Mfr.:

Description:
Display Drivers & Controllers 0.78-inch 1080p ProA V DLP digital micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,49 € 41.211,45 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DLP781NE
Digital Micromirror Devices
0 C
+ 70 C
SMD/SMT
CPGA-30
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Output Current: 2 mA
Operating Frequency: 50 kHz to 500 kHz
Operating Supply Current: 800 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 21
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.