DLP660TEAAFYG

Texas Instruments
595-DLP660TEAAFYG
DLP660TEAAFYG

Mfr.:

Description:
Display Drivers & Controllers 0.66-inch 4K UH D 2XLVDS DLP&r A 595-DLP650TEA0FYP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
730,62 € 730,62 €
644,05 € 6.440,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP660TE
Display Drivers
4K UHD
0 C
+ 90 C
SMD/SMT
CPGA-350
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 400 MHz
Operating Supply Current: 1.2 A
Pd - Power Dissipation: 3.3203 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP660TE Digital Micromirror Device (DMD)

Texas Instruments DLP660TE Digital Micromirror Device (DMD) is a digitally controlled micro opto electro-mechanical system (MOEMS) spatial light modulator (SLM) that enables bright, affordable full 4K UHD display solutions. The DLP660TE DMD displays true 4K UHD resolution (8.3m pixels on the screen) when coupled to an appropriate optical system. This device can deliver accurate, detailed images to a variety of surfaces. The DLP660TE DMD and the DLPC4422 display controller, DLPA100 power, and motor driver comprise the DLP® 4K UHD chipset. This solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.