DLP471TEA0FYN

595-DLP471TEA0FYN
DLP471TEA0FYN

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 4K UH D HSSI DLP&reg A 595-DLP472TE0FYW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 165   Multiples: 165
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,12 € 59.419,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP471TE
Standard Chipsets
DLP
0 C
+ 90 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Operating Frequency: 120 MHz, 1.2 GHz to 1.6 GHz
Operating Supply Current: 800 mA, 1 A
Pd - Power Dissipation: 5.3675 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: UHD Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.