DLP4500NIRFQD

595-DLP4500NIRFQD
DLP4500NIRFQD

Mfr.:

Description:
Display Drivers & Controllers DLP 0.45 WXGA NIR DMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
564,56 € 564,56 €
493,12 € 4.931,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP4500NIR
Digital Micromirror Devices
WXGA
- 10 C
+ 70 C
SMD/SMT
LCCC-98
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DLPNIRSCANEVM
Operating Frequency: 120 MHz
Operating Supply Current: 125 mA
Pd - Power Dissipation: 250 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 5
Subcategory: Driver ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8542319090
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99