DIR9001PW

Texas Instruments
595-DIR9001PW
DIR9001PW

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio Receiver A 595-DIR90 A 595-DIR9001PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,72 € 37,20 €
3,29 € 164,50 €
3,10 € 310,00 €
2,96 € 740,00 €
2,86 € 1.430,00 €
2,81 € 2.810,00 €
2,75 € 6.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Texas Instruments DIR9001PWR
Texas Instruments
Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio Receiver A 595-DIR90 A 595-DIR9001PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
3 Channel
24 bit
Serial
TSSOP-28
108 kS/s
3.3 V
3.3 V
6 mA
DIR9001
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Description/Function: 96KHZ DIGITAL AUDIO RECEIVER
Development Kit: DEM-DIR9001EVM
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.