DIR9001IPWQ1

Texas Instruments
595-DIR9001IPWQ1
DIR9001IPWQ1

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Aut Cat 96kHz Dig Au d Interface Rcvr A A 595-DIR9001IPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
4,33 € 43,30 €
3,67 € 183,50 €
3,58 € 358,00 €
3,38 € 845,00 €
3,33 € 1.665,00 €
3,29 € 3.290,00 €
3,27 € 8.175,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
1 Channel
24 bit
Serial
TSSOP-28
108 kS/s
3.3 V
3.3 V
6 mA
DIR9001
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Tube
Brand: Texas Instruments
Description/Function: AUTOMOTIVE CATALOG 96-KHZ 24-BIT DIGITAL AUDIO INTERFACE RECEIVER
Moisture Sensitive: Yes
Number of Drivers: 0 Driver
Number of Receivers: 1 Receiver
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.