DEM-OPA-SO-1A

Texas Instruments
595-DEM-OPA-SO-1A
DEM-OPA-SO-1A

Mfr.:

Description:
Amplifier IC Development Tools Unpopulated PCB Comp A 595-DEM-OPA-SOT-1 A 595-DEM-OPA-SOT-1A

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Fixtures
High Speed Amplifiers
Operational Amplifier in SO-8 pin package
15 V
Brand: Texas Instruments
Description/Function: DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers
Product Type: Amplifier IC Development Tools
Series: DEM-OPA-SO-1A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DEM-OPA-SO-1A SO-8 Generic Evaluation Module

Texas Instruments DEM-OPA-SO-1A SO-8 Generic Evaluation Modules are unpopulated printed circuit boards (PCB) for single operational amplifiers in an 8-lead SOIC (D) package. The demonstration fixture is a two-layer PCB. The Texas Instruments DEM-OPA-SO-1A uses a ground plane on the bottom and signal and power traces on the top. The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power supply traces are laid out to keep current loop areas to a minimum. The SMA (or SMB) connectors may be mounted vertically or horizontally.