DCR022405P-U/700

Texas Instruments
595-DCR022405P-U/700
DCR022405P-U/700

Mfr.:

Description:
DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter A 595- A 595-DCR022405P-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
24,78 € 17.346,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
21,30 €
Min:
1

Similar Product

Texas Instruments DCR022405P-U
Texas Instruments
DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter A 595- A 595-DCR022405P-U/700

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
4.9 V to 5.1 V
400 mA
1 kV
SOIC-28
DCR022405
Brand: Texas Instruments
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 700
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.