DCR010505U

Texas Instruments
595-DCR010505U
DCR010505U

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276
Can Dispatch Immediately
On Order:
644
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
17,54 € 87,70 €
17,25 € 172,50 €
16,83 € 471,24 €
16,56 € 927,36 €
16,29 € 1.824,48 €
15,98 € 4.026,96 €
15,72 € 7.922,88 €
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,47 €
Min:
1

Similar Product

Texas Instruments DCR010505U/1K
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SOP-12
18.1 mm
7.6 mm
2.65 mm
DCR010505
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: SG
Country of Origin: TH
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 28
Subcategory: DC-DC Converters
Unit Weight: 524,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99