DCR010503U/1K

Texas Instruments
595-DCR010503U/1K
DCR010503U/1K

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
12,12 € 12.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,48 €
Min:
1

Similar Product

Texas Instruments DCR010503U
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
300 mA
1 kV
SOIC-28
DCR010503
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.