DCP010505BP-U/7E4

Texas Instruments
595-DCP010505BPU/7E4
DCP010505BP-U/7E4

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
10,31 € 7.217,00 €
1.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
DCP010505B
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 700
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.