DAC91001PFBR

Texas Instruments
595-DAC91001PFBR
DAC91001PFBR

Mfr.:

Description:
Digital to Analog Converters - DAC 18-bit monotonic DAC with ultra-low nois A 595-DAC91001PFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
24,98 € 24.980,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC91001
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
ECCN:
EAR99

DACx1001 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1001 Digital-to-Analog Converters (DACs) are highly accurate, low-noise, voltage-output, single-channel, digital-to-analog converters (DACs). The DACx1001 are specified monotonic by design and offer excellent linearity of less than 4LSB (max) across all ranges. The unbuffered voltage output provides low noise performance (7nV/√Hz) in combination with a fast settling time (1µs). This feature makes this device an excellent choice for low-noise, fast control-loop, and waveform generation applications. The DACx1001 integrates an enhanced de-glitch circuit with a code-independent ultra-low glitch (1nVs) to enable clean waveform ramps with ultra-low total harmonic distortion (THD). Texas Instruments DACx1001 incorporates a power-on-reset circuit so that the DAC powers with known values in the registers. With external references, DAC output ranges from VREFPF to VREFNF, including asymmetric output ranges, can be achieved. The DACx1001 uses a versatile 4-wire serial interface that operates at clock rates of up to 50MHz. The Texas Instruments DACx1001 is specified over the industrial temperature range of -40°C to +125°C.