DAC8741HRGET

Texas Instruments
595-DAC8741HRGET
DAC8741HRGET

Mfr.:

Description:
Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.471

Stock:
1.471 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,75 € 8,75 €
6,82 € 68,20 €
6,34 € 158,50 €
5,81 € 581,00 €
Full Reel (Order in multiples of 250)
5,52 € 1.380,00 €
5,37 € 2.685,00 €
5,26 € 5.260,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Precision
5.5 V
2.7 V
- 55 C
+ 125 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Interface Type: SPI
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: DAC8741H
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC874xH Modems with UART Interface

Texas Instruments DAC874xH Modems With UART Interface offer flexible choices for compatibility with HART®, FOUNDATION Fieldbus™, and PROFIBUS PA communication systems. HART mode integrates all required circuitry to operate as half-duplex HART physical layer modems. This integration is achieved in either slave or master configurations with minimal external components for filtering. The FOUNDATION Fieldbus mode operates as a half-duplex FOUNDATION Fieldbus compatible H1 Controllers and MAUs with all required circuitry integrated. The digital UART interface or integrated FIFO accessed by an SPI interface transfers the HART, FOUNDATION Fieldbus, or PROFIBUS PA data stream from the microcontroller. A Do pin is included in the SPI interface for daisy-chain support, various interrupts, and other features. Texas Instruments DAC874xH Modems are designed with industrial process control and industrial automation applications in mind.