DAC8571IDGKRG4

Texas Instruments
595-DAC8571IDGKRG4
DAC8571IDGKRG4

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input AL ALT 595-DAC8571IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,11 € 7.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,89 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,53 €
Min:
1

Similar Product

Texas Instruments DAC8571IDGKR
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 16-Bit I2C Input A A 595-DAC8571IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8571
16 bit
1 Channel
10 us
Voltage Buffered
2-Wire, I2C
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8571EVM
Features: Low Power
Gain Error: 0.1 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 420 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.