DAC8560IADGKR

Texas Instruments
595-DAC8560IADGKR
DAC8560IADGKR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Ultra-Low Gli tch Volt Out DAC A A 595-DAC8560IADGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,77 € 7,77 €
6,04 € 60,40 €
5,61 € 140,25 €
5,13 € 513,00 €
4,96 € 1.240,00 €
4,88 € 2.440,00 €
4,82 € 4.820,00 €
Full Reel (Order in multiples of 2500)
4,45 € 11.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,16 €
Min:
1

Similar Product

Texas Instruments DAC8560IADGKT
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Ultra-Low Gli tch Volt Out DAC A A 595-DAC8560IADGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8560
16 bit
200 kS/s
1 Channel
12 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99