DAC8551EVM

Texas Instruments
595-DAC8551EVM
DAC8551EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8551 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
DAC
DAC8551
3.3 V to 5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC8551
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
MXHTS:
8473300499
ECCN:
EAR99