DAC82001DRXR

Texas Instruments
595-DAC82001DRXR
DAC82001DRXR

Mfr.:

Description:
Digital to Analog Converters - DAC One-channel 16-bit l ow-glitch-noise u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.285

Stock:
2.285 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,92 € 12,92 €
10,22 € 102,20 €
9,55 € 238,75 €
8,80 € 880,00 €
8,45 € 2.112,50 €
8,24 € 4.120,00 €
8,06 € 8.060,00 €
Full Reel (Order in multiples of 3000)
7,83 € 23.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC82001
16 bit
1 Channel
1 us
Voltage Unbuffered
SPI
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 0.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 250 uA
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: - 96 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 91 dB
Type: Unbuffered DAC
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
8542390040
MXHTS:
8542399999
ECCN:
EAR99

DAC82001 16-Bit Low-Power Single Channel DAC

Texas Instruments DAC82001 16-Bit Low-Power Single Channel Digital-to-Analog Converter (DAC) is highly accurate and has an unbuffered voltage output. The DAC82001 works with 3.3V and 5V supplies and offers linearity of 1LSB DNL and 2LSB INL. The tiny package and high accuracy make the device an excellent choice for voltage set point generation, gain and offset calibration, and power supply control. The DAC82001 incorporates a power-on-reset (POR) circuit. The POR circuit ensures that the DAC output powers up at midscale or zero scale based on the status of the RSTSEL pin. The device remains at that scale until a valid code is written. All internal registers are asynchronously reset after the RESET pin is pulled low.