DAC81402RHBR

Texas Instruments
595-DAC81402RHBR
DAC81402RHBR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-channel 16-bit high-voltage-output DAC81402RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
11,53 € 34.590,00 €
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC81402
16 bit
2 Channel
22 us, 1.2 ms
Voltage Buffered
SPI
4.5 V to 41.5 V
5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.06 % FSR
INL - Integral Nonlinearity: 1 LSB, 2 LSB
Moisture Sensitive: Yes
Operating Supply Current: +/- 7 mA, +/- 8 mA
Product: Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 88 dB
Type: High Voltage Output DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
ECCN:
EAR99

DACx1402 Dual-Channel Digital-to-Analog Converter

Texas Instruments DACx1402 Dual-Channel Digital-to-Analog Converter (DAC) is a 16-bit (DAC81402) or 12-bit (DAC61402), dual-channel, buffered, high-voltage-output DAC. The device includes a low-drift, 2.5V internal reference that eliminates the need for an external precision reference in most applications. The device is specified monotonic and provides high linearity of ±1LSB INL. Additionally, the device implements per-channel sense pins that eliminate IR drops and sense up to ±12V of ground bounce.